Sealey AK7165 TRX-Star* Key Set 13pc Anti-Slip Extra-Long

MPN
AK7165
Brand
Sealey
EAN-13
5054630341090
Order Code
89-6510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 55 to 230mm. Contents: T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50. Anti-slip coating for comfort and control. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 55 to 230mm.
  • Contents: T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Anti-slip coating for comfort and control.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7165
Type Extra long Torx
Number of Pieces 13
Torx Key Size Various
Contents T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 55-230mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.420kg

Reviews

Be the first to submit a review

Trustpilot