Sealey AK71640 Premier Long Ball-End Hex Key Set 11pc

MPN
AK71640
Brand
Sealey
EAN-13
5054630341069
Order Code
94-5499
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.

Keys range in length from 62.5 and 177mm.

Contents: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8, 10mm.

Anti-slip coating for comfort and control.

Supplied in easy-access case for safe storage and quick key selection.

  • SEALEY PREMIER - One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • HEAT TREATED CHROME VANADIUM STEEL – Hardened for strength and durability.
  • RANGE OF KEY LENGTH AND SIZES – Keys range in length from 62.5 and 177mm.
  • 11 PC SET – Contents: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8, 10mm.
  • ANTI-SLIP COATING – Gives greater control and comfort in application.
  • BALL-END – Allows key to drive fixing at up to 30°.
  • SUPPLIED IN STORAGE CASE – For easy access and quick key selection.
  • LIFETIME GUARANTEE
    Contents 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8, 10mm
    Length 62.5-177mm
    Nett Weight 0.3875kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot