Sealey AK7164 Ball-end Hex Key Set 11pc Anti-slip Extra-long Metric

MPN
AK7164
Brand
Sealey
EAN-13
5054630341106
Order Code
89-0268
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 90.5 to 231mm. Contents: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8, 10mm. Anti-slip coating for comfort and control. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 90.5 to 231mm.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8, 10mm.
  • Anti-slip coating for comfort and control.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7164
Type Ball end metric
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 7, 8, 10mm
Length 90.5 to 231mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.507kg
Pieces 11

Reviews

Be the first to submit a review

Trustpilot