Sealey AK7162 Security TRX-Star* Key Set 9pc Long

MPN
AK7162
Brand
Sealey
EAN-13
5054511435283
Order Code
89-6212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish. Keys range in length from 90mm to 160mm and in size from T10H to T50H. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish.
  • Keys range in length from 90mm to 160mm and in size from T10H to T50H.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Contents: T10H, T15H, T20H, T25H, T27H, T30H, T40H, T45H, T50H.
  • Lifetime guarantee*.
  • Model No. AK7162
Type Long security Torx
Number of Pieces 9
Torx Key Size Various
Contents T10H, T15H, T20H, T25H, T27H, T30H, T40H, T45H, T50H
Length 90-160mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot