Sealey AK7143 Hex Key Set 8pc T-handle Metric

MPN
AK7143
Brand
Sealey
EAN-13
5024209698108
Order Code
89-3692
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a fully polished satin finish. Tough, composite handle with rubberised comfort grip. Long and short elements for each size. Includes hanging holes and storage stand.
  • Hardened and tempered Chrome Vanadium steel shafts with a fully polished satin finish.
  • Tough, composite handle with rubberised comfort grip.
  • Long and short shafts for each size.
  • Contents: 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Includes hanging holes and storage stand.
  • Lifetime guarantee*.
  • Model No. AK7143

Model NoAK7143
Contents:2 x 75, 2.5 x 75, 3 x 75, 4 x 80, 5 x 100, 6 x 100, 8 x 150, 10 x 150mm
Length:125-220mm
Nett Weight:1.08Kg

Type T-handle metric
Hex Key Size Various
Contents 2 x 75, 2.5 x 75, 3 x 75, 4 x 80, 5 x 100, 6 x 100, 8 x 150, 10 x 150mm
Length 125-220mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.08kg
Pieces 8

Reviews

Be the first to submit a review

Trustpilot