Sealey AK7139 Ball-end Hex Key Set 9pc Long Metric

MPN
AK7139
Brand
Sealey
EAN-13
5024209698061
Order Code
89-3690
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish. Keys range in length from 79mm to 180mm and in size from 1.5mm to 10mm. Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish.
  • Keys range in length from 79mm to 180mm and in size from 1.5mm to 10mm.
  • Ball-end allows key to drive fixing at up to 30° from the fixing’s axis.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. AK7139
Type Long metric
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 79-180mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.35kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot