Sealey AK70NBC Thread Checker Nut & Bolt Checker Imperial/Metric

MPN
AK70NBC
Brand
Sealey
EAN-13
5054630744464
Order Code
94-4419
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easily identify nut and bolt sizes in Metric and Imperial. Thread checkers on a wire lanyard for quick and precise measuring. Red beads between gauges to indicate the Imperial sizes and Blue to indicate Metric. Convenient loops on each end for hanging.
  • Easily identify nut and bolt sizes in Imperial (14-piece) or Metric (12-piece).
  • Thread checkers on a wire lanyard for quick and precise measuring.
  • Red beads between gauges to indicate the Imperial sizes and Blue to indicate Metric.
  • Convenient loops on each end for hanging.
  • Imperial Sizes UNC/UNF: 6-32, 8-32, 10-24, 10-32, 1/4""-20, 1/4""-28, 5/16""-18, 5/16""-24, 3/8""-16, 3/8""-24, 7/16""-14, 7/16""-20, 1/2""-13, 1/2""-20.
  • Metric Sizes: M4-0.7, M5-0.8, M6-1, M7-1, M8-1, M8-1.25, M10-1, M10-1.25, M10-1.5, M12-1.25, M12-1.5, M12-1.75.
  • Model No. AK70NBC
Number of Blades 26
Imperial Sizes UNF/UNC 14pcs 6-32, 8-32, 10-24, 10-32, 1/4-20, 1/4-28, 5/16-18, 5/16-24, 3/8-16, 3/8-24, 7/16-14, 7/16-20, 1/2-13, 1/2-20
Metric Sizes 12pcs M4-0.7, M5-0.8, M6-1.0, M7-1.0, M8-1.0, M8-1.25, M10-1.0, M10-1.25, M10-1.5, M12-1.25, M12-1.5, M12-1.75
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot