Sealey AK6942 Socket Set 50pc 3/8" & 1/2"Sq Drive 6pt WallDrive® - Metric

MPN
AK6942
Brand
Sealey
EAN-13
5054511978704
Order Code
89-6706
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/01/2027


Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Dual satin/chrome finish. 48-Tooth gear-to-gear quick release ratchet. Supplied in metal storage case.
  • Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets.
  • Dual satin/chrome finish.
  • 48-Tooth gear-to-gear quick release ratchet.
  • 38 x 6-point WallDrive® sockets cover sizes 10-32mm.
  • Contents: 3/8""Sq Drive Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18mm, 3/8""Sq Drive Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18mm, 1/2""Sq Drive Sockets; 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2""Sq Drive Deep Sockets; 19, 21, 22, 24, 27, 28, 30, 32mm, 3/8""Sq Drive Spark Plug Sockets; 16, 21mm, 3/8""Sq Drive Accessories; Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, UJ, Extension Bars; 75, 250mm, 1/2""Sq Drive Accessories; Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, 450mm Breaker Bar, UJ, Extension Bars; 125, 250mm, 1/2""Sq Drive - 3/8""Sq Drive Male Adaptor.
  • Supplied in metal storage case.
  • Lifetime guarantee*.
  • Model No. AK6942
Type WallDrive®
Drive Size 3/8, 1/2in
Number of Pieces 50
Contents 3/8"Sq Drive Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18mm, 3/8"Sq Drive Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18mm, 1/2"Sq Drive Sockets; 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2"Sq Drive Deep Sockets; 19, 21, 22, 24, 27, 28, 30, 32mm, 3/8"Sq Drive Spark Plug Sockets; 16, 21mm, 3/8"Sq Drive Accessories; 48-Tooth Gear-to-Gear Quick Release Ratchet Wrench, UJ, Extension Bars; 75, 250mm, 1/2"Sq Drive Accessories; 48-Tooth Gear-to-Gear Quick Release Ratchet Wrench, 450mm Breaker Bar, UJ, Extension Bars; 125, 250mm, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot