Sealey AK6901 Flexi-Head Flare Nut Diesel Injection Wrench Set 6pc 3/8"Sq Drive

MPN
AK6901
Brand
Sealey
EAN-13
5054630438912
Order Code
43-4482
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flare type spanner heads suitable for fuel injector lines on most diesel engines. Manufactured from heat treated Chrome Molybdenum steel, with Chrome Vanadium steel shafts. Blackened finish for corrosion resistance. 180° Flexible heads, ideal for limited space applications. Large size marking for clear identification of sizes. Supplied in storage case.
  • 3/8""Sq Drive 6-point socket wrenches suitable for fuel injector lines on most diesel engines.
  • Flare nut spanner heads manufactured from heat treated Chrome Molybdenum steel, with Chrome Vanadium steel shafts.
  • Blackened finish for corrosion resistance.
  • 180° Flexible head is ideal for space limited applications.
  • Flare type spanner head suitable for fuel injector connections.
  • Large size marking for clear identification of sizes.
  • Contents: 12 x 120, 14 x 130, 16 x 140, 17 x 140, 18 x 140, 19 x 140mm.
  • Supplied in storage case.
  • Model No. AK6901
Type Engine
Contents 12 x 120mm; 14 x 130mm; 16, 17,18, 19 x 140mm.
Nett Weight 1.62kg

Reviews

Be the first to submit a review

Trustpilot