Sealey AK690 Socket Set 41pc 1/4in.sq Drive Metric/imperial

MPN
AK690
Brand
Sealey
EAN-13
5024209231732
Order Code
89-0260
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Fully polished mirror finish. Flip reverse gear-to-gear ratchet with quick socket release. Supplied in metal storage case.

Model NoAK690
Drive:1/4"Sq
Contents:Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/16", 1/4", 9/32", 11/32", 3/8", 1/2", Deep Sockets; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/16", 1/4", 3/8", 1/2", 1/4"Sq Drive Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Spinner Handle, Sliding T-Bar 110mm, Flexible Extension 150mm, Universal Joint, Extension Bars; 50, 100, 150mm
DuoMetric® Coverage:5/32", 7/32", 5/16", 7/16", 15/32"
Nett Weight:1.95Kg

Type Imperial / metric
Drive Size 1/4in
Number of Pieces 41
Contents Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/16", 1/4", 9/32", 11/32", 3/8", 1/2", Deep Sockets; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/16", 1/4", 3/8", 1/2", 1/4"Sq Drive 48-Tooth Gear-to-Gear Quick Release Ratchet Wrench, Spinner Handle, 110mm Sliding T-Bar, 150mm Flexible Extension, Universal Joint, Extension Bars; 50, 100, 150mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 1.95kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot