Sealey AK6876 Premier Locking Pliers Set 3pc

MPN
AK6876
Brand
Sealey
EAN-13
5054630379802
Order Code
94-5497
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Vanadium steel construction with a smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Curved jaw design applies maximum pressure to all four corners of nut or bolt head, making it ideal for high torque applications. Heavily knurled adjustment screw for extra grip. Supplied in storage pouch.
  • Heat treated Chrome Vanadium steel construction with a smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Curved jaw design applies maximum pressure to all four corners of nut or bolt head, making it ideal for high torque applications.
  • Heavily knurled adjustment screw for extra grip.
  • Jaw Capacity/Length: 125mm Curved Jaw (30mm Jaw Capacity), 250mm Curved Jaw (45mm Jaw Capacity), 230mm Long Nose Pliers (70mm Jaw Capacity).
  • Supplied in storage pouch.
  • Lifetime guarantee*.
  • Model No. AK6876
Jaw Capacity (1) Curved Jaw – 30mm, (2) Curved Jaw – 45mm, (3) Long Nose – 70mm
Length (1) Curved Jaw – 125mm, (2) Curved Jaw – 250mm, (3) Long Nose – 230mm
Nett Weight 1kg

Reviews

Be the first to submit a review

Trustpilot