Sealey AK6869 Locking Pliers Quick Release 220mm Xtreme Grip

MPN
AK6869
Brand
Sealey
EAN-13
5051747693302
Order Code
89-8593
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Unique non-slip jaw design offers up to three times more gripping power making it ideal for applications that require maximum torque. Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Unique non-slip jaw design offers up to three times more gripping power making it ideal for applications that require maximum torque.
  • Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Jaw Capacity: 45mm.
  • Lifetime guarantee*.
  • Model No. AK6869
Type Locking Pliers
Jaw Capacity 45mm
Length 220mm
Lifetime Warranty Yes
Nett Weight 0.58kg
Overall Length 220mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot