Sealey AK6841 Locking C-clamp 460mm

Order Code:

89-1244

Brand: Sealey MPN: AK6841 EAN-13: 5054630296079
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel plated smooth satin finish. One-handed operation allows free hand to position material whilst being clamped. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw for extra grip with greasy fingers.

Model NoAK6841
Jaw Capacity:160mm
Length:455mm
Nett Weight:1.26Kg

Type C-Clamp
Jaw Capacity 160mm
Length 455mm
Lifetime Warranty Yes
Nett Weight 1.38kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot