Sealey AK6829 Sheet Metal Clamp 200mm 0-45mm Capacity

Order Code:

89-1236

Brand: Sealey MPN: AK6829 EAN-13: 5054630339981
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel plated smooth satin finish. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw for extra grip with greasy fingers.

Model NoAK6829
Jaw Capacity:30mm
Length:200mm
Nett Weight:0.51Kg

Type Sheet metal clamp
Jaw Capacity 0-30mm
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.5kg
Overall Length 200mm
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot