Sealey AK6827 Locking C-clamp 300mm 0-100mm Capacity

MPN
AK6827
Brand
Sealey
EAN-13
5054630295959
Order Code
89-1234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. One-handed operation allows free hand to position material whilst being clamped. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw for extra grip.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • One-handed operation allows free hand to position material whilst being clamped.
  • Suitable for clamping material whilst marking, welding, brazing, gluing or soldering.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw for extra grip.
  • Capacity: 0-90mm.
  • Lifetime guarantee*.
  • Model No. AK6827
Type C Clamp
Jaw Opening 90mm
Jaw Capacity 100mm
Length 300mm
Lifetime Warranty Yes
Nett Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot