Sealey AK6824 Locking Pliers Long Nose 170mm 0-50mm Capacity

MPN
AK6824
Brand
Sealey
EAN-13
5024209353632
Order Code
89-1231
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose locking pliers suitable for use where access is tight. Jaws incorporate long section for gripping flat material and curved section for pipes and tubes.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle and are suitable for use where access is tight.
  • Jaws incorporate long section for gripping flat material and curved section for pipes and tubes.
  • Riveted handle construction provides extra rigidity and reduces deformation when grip is under load.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Capacity: 0-50mm.
  • Lifetime guarantee*.
  • Model No. AK6824
Type Locking Pliers
Jaw Capacity 50mm
Length 170mm
Lifetime Warranty Yes
Nett Weight 0.21kg
Overall Length 170mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot