Sealey AK68218 Impact Socket Set 3/8"Sq Drive 17pc

MPN
AK68218
Brand
Sealey
EAN-13
5054630484049
Order Code
43-4480
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance. WallDrive® sockets allows a transfer of up to 30% more torque to the fixing. Colour-coded rings for fast identification.
  • Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance.
  • WallDrive® sockets allows a transfer of up to 30% more torque to the fixing.
  • Colour-coded rings for fast identification.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK68218
Type 3/8"Sq Drive - Standard
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Nett Weight 1.30kg
Quantity of Sockets 17

Reviews

Be the first to submit a review

Trustpilot