Sealey AK6682 Flexi-head Ratchet Wrench 1/2"sq Drive Extendable

MPN
AK6682
Brand
Sealey
EAN-13
5051747352803
Order Code
89-6025
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished mirror finish. Extension retained at set increments with a quick release locking ring giving six different shaft lengths. Features 180° locking flexi-head, flip reverse, spring-ball socket retention and soft grip handle. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Extension retained at set increments with a quick release locking ring giving six different shaft lengths (340-480mm).
  • Features 180° locking flexi-head, flip reverse, spring-ball socket retention and soft grip handle.
  • Lifetime guarantee*.
  • Model No. AK6682

Model NoAK6682
Drive:1/2"Sq
Length:340-480mm (28mm increments)
Nett Weight:1.06Kg
Ratchet:72-Tooth
Replacement Parts:AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive

Type Extendable ratchet
Drive Size 1/2in
Length 480mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.06kg
Ratchet 72-Tooth
Replacement Parts AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive

Reviews

Be the first to submit a review

Trustpilot