Sealey AK6672 Ratchet Wrench Set 3pc Pear-Head Flip Reverse

MPN
AK6672
Brand
Sealey
EAN-13
5054511089318
Order Code
94-1949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/4", 3/8"" and 1/2""Sq Drive Chrome Vanadium steel ratchet wrenches. Hardened and tempered with a fully polished mirror finish. Pear-head design with slim style contoured handles. 72-Tooth ratchet action with flip reverse and quick release mechanism. Supplied in an EVA storage tray.
  • 1/4", 3/8"" and 1/2""Sq Drive Chrome Vanadium steel ratchet wrenches.
  • Hardened and tempered with a fully polished mirror finish.
  • Pear-head design with slim style contoured handles.
  • 72-Tooth ratchet action with flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK6672
Lifetime Warranty Yes
Nett Weight 1.15kg

Reviews

Be the first to submit a review

Trustpilot