Sealey AK662F Ratchet Wrench Flexi-head 445mm 1/2"sq Drive Pear Head Flip Rev

MPN
AK662F
Brand
Sealey
EAN-13
5024209783705
Order Code
89-4318
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Features 180° flexi-head, with flip reverse and quick release mechanism.
  • Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Slim style, contoured handle with pear-head design.
  • Features 180° flexi-head with flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK662F
Type Flexible head
Drive Size 1/2in
Length 445mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.97kg
Ratchet 48-Tooth
Replacement Parts AK662F.RK - Repair Kit for AK662F 1/2"Sq Drive

Reviews

Be the first to submit a review

Trustpilot