Sealey AK662DF Ratchet Wrench 1/2"Sq Drive Dust-Free Flip Reverse

MPN
AK662DF
Brand
Sealey
EAN-13
5054511201918
Order Code
94-1948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened, tempered and finished in deep polished high chrome. Slim style contoured handle. 72-tooth gear-to-gear ratchet with flip reverse. Sealed head keeps dirt and other contaminants out of the ratchet mechanism.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened, tempered and finished in deep polished high chrome.
  • 72-tooth gear-to-gear with flip reverse.
  • Slim style contoured handle.
  • Sealed head keeps dirt and other contaminants out of the ratchet mechanism.
  • Lifetime guarantee*.
  • Model No. AK662DF
Length 250mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.57kg
Ratchet 72-Tooth
Replacement Parts n/a

Reviews

Be the first to submit a review

Trustpilot