Sealey AK6557 Spark Plug Socket 16mm Thin Wall 3/8"sq Drive

MPN
AK6557
Brand
Sealey
EAN-13
5024209101011
Order Code
89-5765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for use where plug clearance is tight. Standard depth, thin wall, 3/8""Sq drive WallDrive® socket.
  • Designed for use where plug clearance is tight.
  • Particularly applicable to Japanese vehicles.
  • Standard depth, thin wall, 3/8""Sq drive WallDrive® 16mm socket.
  • Model No. AK6557

Model NoAK6557
Drive:3/8"Sq
Length:63mm
Nett Weight:0.07Kg
Size(s):16mm

Type Spark plug socket
Drive 3/8in
Length 63mm
Nett Weight 0.07kg
Size 16mm
Size(s) 16mm

Reviews

Be the first to submit a review

Trustpilot