Sealey AK6534 Flexible Magnetic Pick-up Tool 3kg Capacity

MPN
AK6534
Brand
Sealey
EAN-13
5024209625425
Order Code
89-1201
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome plated flexible shaft fitted with high quality strong magnet. Contoured and textured handle fits perfectly in the hand providing comfort and control. 3kg Pick-up capacity from Ø16mm magnet.
  • Chrome plated flexible shaft fitted with high quality strong magnet.
  • Contoured and textured handle fits perfectly in the hand providing comfort and control.
  • 3kg Pick-up capacity from Ø16mm magnet.
  • Length: 510mm.
  • Lifetime guarantee*.
  • Model No. AK6534
Type Magnetic pick up tool
Length 510mm
Capacity 3kg
Lengths 510mm
Lifetime Warranty Yes
Lift Capacity 3000g
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot