Sealey AK6531 Flexible Magnetic Pick-up Tool 1.5kg Capacity

MPN
AK6531
Brand
Sealey
EAN-13
5024209038881
Order Code
89-1199
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible chromed shaft with classic styled composite handle. Use with or without magnet protection cap. 1.5kg Pick-up capacity from Ø10mm magnet.
  • Flexible chromed shaft with classic styled composite handle.
  • Use with or without magnetic protection cap.
  • 1.5kg Pick-up capacity from Ø10mm magnet.
  • Length: 560mm.
  • Lifetime guarantee*.
  • Model No. AK6531
Type Magnetic pick up tool
Length 560mm
Capacity 1.5kg
Lengths 560mm
Lifetime Warranty Yes
Lift Capacity 1500g
Nett Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot