Sealey AK6527 Telescopic Magnetic Pick-up and Mirror Set 2pc

MPN
AK6527
Brand
Sealey
EAN-13
5051747398191
Order Code
89-6504
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

7-Section stainless steel magnetic pick-up tool with textured grip and pocket clip. Ø10mm Magnet with 1.6kg capacity. Energy ring around magnet reduces side pull aiding retrieval of objects at full reach. 5-Section stainless steel inspection mirror with textured grip and pocket-clip. Ø40mm Mirror is mounted on twin ball joints for maximum articulation.
  • 7-Section stainless steel magnetic pick-up tool with textured grip and pocket-clip.
  • Ø10mm Magnet with 1.6kg capacity.
  • Energy ring around magnet reduces side pull aiding retrieval of objects at full reach.
  • 5-Section stainless steel inspection mirror with textured grip and pocket-clip.
  • Ø40mm Mirror is mounted on twin ball joints for maximum articulation.
  • Lifetime guarantee*.
  • Model No. AK6527
Type magnetic pick-up & mirror
Mirror Size 40mm
Telescopic Yes
Length 885mm
Lifetime Warranty Yes
Mirror Minimum/Maximum Length 225/700mm
Nett Weight 0.13kg
Pick-Up Capacity 1.6kg
Pick-Up Minimum/Maximum Length 175/885mm

Reviews

Be the first to submit a review

Trustpilot