Sealey AK6523 Telescopic Articulated Mirror Ø30mm

MPN
AK6523
Brand
Sealey
EAN-13
5024209697996
Order Code
89-3671
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chromed metal 5-section body with pocket-clip for safe storage. Ø30mm Inspection mirror is mounted on twin ball joints for maximum articulation.
  • Chromed metal 5-section body with pocket-clip.
  • Ø30mm Inspection mirror mounted on twin ball joints for maximum articulation.
  • Minimum/Maximum Length: 180/530mm.
  • Lifetime guarantee*.
  • Model No. AK6523
Type Telescopic Mirror
Mirror Size 30mm
Telescopic Yes
Length 530mm
Lengths Minimum/Maximum Length; 180/530mm
Lifetime Warranty Yes
Mirror Size(s) Ø30mm
Nett Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot