Sealey AK6498 Gearless Screwdriver with 33pc Bit Set

MPN
AK6498
Brand
Sealey
EAN-13
5024209603591
Order Code
89-1194
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stepless, super smooth ratchet driver with twist reverse mechanism. Large diameter grip with integral bit storage. Chrome Vanadium steel shaft with magnetic bit retention. Supplied with 33pc S2 steel bit and adaptor set.

Model NoAK6498
Contents:225mm Reversible Ratchet Driver, Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1 (x2), #2 (x3), #3 (x2), Pozi - #1 (x2), #2 (x3), #3 (x2), TRX-Star* - T10, T15, T20, T25, T30, T40, Hex - 2, 2.5, 3, 4, 5, 6mm, Magnetic Drive Adaptor/Extension
Nett Weight:0.45Kg

Type Ratchet Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents 225mm Reversible Ratchet Driver, Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - 0, 1 (x2), 2 (x3), 3 (x2), Pozi - 1 (x2), 2 (x3), 3 (x2), TRX-Star* - T10, T15, T20, T25, T30, T40, Hex - 2, 2.5, 3, 4, 5, 6mm, Magnetic Drive Adaptor/Extension
Height Safe No
Nett Weight 0.45kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot