Sealey AK64905 Fine Tooth Ratchet Screwdriver & Accessory Set 38pc

MPN
AK64905
Brand
Sealey
EAN-13
5054511010930
Order Code
84-0402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fine tooth reversible ratchet driver with soft comfort grip handle and integral bit storage. Twist-reverse and ratchet lock mechanism. Includes 75mm and 125mm 1/4""Hex bit holders with magnetic bit retention. Features popular range of 25mm bits, sockets from 4-13mm and 1/4""Sq drive socket adaptor. Supplied in storage case.
  • Fine tooth reversible ratchet driver with soft comfort grip handle and integral bit storage.
  • Twist-reverse and ratchet lock mechanism.
  • Contents: Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1, #2 (x2), #3, Pozi - #1 (x2), #2 (x3), #3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5mm, 1/4""Hex Bit Holders; 75, 125mm, 1/4""Sq Drive Adaptor, 1/4""Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK64905

Set includes: Reversible Ratchet Screwdriver, 25mm bits slotted - 3, 4, 5, 6, 8mm, Phillips - #0, #1, #2 x 2, #3, Pozi - #1 x 2, #2 x 3, #3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5mm, 1/4" Hex Bit Holders; 75, 125mm, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm.
Type Ratchet Screwdrivers
Number of Pieces 38
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - 0, 1, 2 (x2), 3, Pozi - 1 (x2), 2 (x3), 3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5mm, 1/4"Hex Bit Holders; 75, 125mm, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm
Height Safe No
Nett Weight 0.73kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot