Sealey AK63941B Premier Black Combination Ratchet Spanner Set 7pc

MPN
AK63941B
Brand
Sealey
EAN-13
5054630531354
Order Code
43-4636
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £56.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a black electrodeposition finish and a machined lacquered head. Ultra-smooth 100-Tooth ratchet ring, ideal for use where space is limited. Supplied in EVA foam storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Black electrodeposition finish, with a machined and lacquered head for corrosion resistance.
  • Ultra-smooth 100-Tooth ratchet ring.
  • Ideal for use where space is limited.
  • Supplied in EVA foam storage tray.
  • Sizes: 8, 10, 12, 13, 14, 17, 19mm.
  • Lifetime guarantee*.
  • Model No. AK63941B
Type Spanner
Imperial or Metric Metric
Size Various
Length 134mm
Contents 8, 10, 12, 13, 14, 17, 19mm
Maximum Length 246mm
Minimum Length 134mm
Nett Weight 0.823kg

Reviews

Be the first to submit a review

Trustpilot