Sealey AK63923 Premier Black 4-in-1 Reversible Lock-On™ Ratchet Ring Spanner

MPN
AK63923
Brand
Sealey
EAN-13
5054630560842
Order Code
43-4011
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished black chrome finish. Lock-On™ features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. Innovative ring design allows four different sizes on one spanner. 120-Tooth ratchet rings require only 3º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished black chrome finish.
  • Lock-On™ features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • Innovative ring design allows four different sizes on one spanner.
  • 120-Tooth ratchet rings require only 3º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Size Coverage: 10 x 13, 17 x 19mm.
  • Lifetime guarantee*.
  • Model No. AK63923
Type Spanner
Imperial or Metric Metric
Size 10 x 13, 17 x 19mm
Nett Weight 0.211kg

Reviews

Be the first to submit a review

Trustpilot