Sealey AK635 Double Flexi-head Socket Spanner Set 6pc Fully Polished Metric

Order Code:

89-1176

Brand: Sealey MPN: AK635 EAN-13: 5024209039697
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £55.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel flexi-head socket spanners with slim style shafts. Hardened and tempered with a fully polished finish for strength and corrosion resistance. Supplied in storage case.

Model NoAK635
Contents:8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm
Nett Weight:1.75Kg

Type Spanner Set
Imperial or Metric Metric
Size 8 to 19mm
Length Various
Contents 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm
Lifetime Warranty Yes
Nett Weight 1.75kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot