Sealey AK63255 Combination Spanner Set 16pc Metric

MPN
AK63255
Brand
Sealey
EAN-13
5054511259551
Order Code
94-2086
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.55
10+ £28.94
50+ £27.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold stamped slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in EVA storage tray.
  • Cold stamped slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm.
  • Overall Size (W x D x H): 285 x 227 x 50mm.
  • Supplied in 25mm EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK63255
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 260mm
Minimum Length 100mm
Nett Weight 1.58kg
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm

Reviews

Be the first to submit a review

Trustpilot