Sealey AK632441 Combination Spanner Super Jumbo 41mm

MPN
AK632441
Brand
Sealey
EAN-13
5051747363137
Order Code
89-6420
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.81 £25.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, heat treated and hardened for durability. Open jaw and Wall Drive® ring combination. Chrome polished with mirror finish for corrosion resistance. Super Jumbo size suitable for agricultural and industrial use.
  • Manufactured from Chrome Vanadium steel, heat treated and hardened for durability.
  • Open jaw and Wall Drive® ring combination.
  • Chrome polished with mirror finish for corrosion resistance.
  • Super Jumbo size suitable for agricultural and industrial use.
  • Lifetime guarantee*.
  • Model No. AK632441
Type Combination Spanner
Imperial or Metric Metric
Size 41mm
Length 440mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.13kg
Set Model No(s) AK6324

Reviews

Be the first to submit a review

Trustpilot