Sealey AK6291 Torque Multiplier Set 7pc 1/2"-1"Sq Drive

MPN
AK6291
Brand
Sealey
EAN-13
5051747784161
Order Code
89-8990
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £493.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Robust construction with 1/2""Sq drive female input and 1""Sq drive male output. Accurately delivered torque multiplication factor of 1:12. Compatible with a wide range of drive tools including torque and ratchet wrenches. Includes straight and 90° reaction bars, reaction base, two breakaway adaptors* and L-type hex key. Supplied in storage case. *Note: Breakaway adaptors are not covered by the lifetime guarantee and are treated as consumable items.
  • Robust construction with 1/2""Sq drive female input and 1""Sq drive male output.
  • Accurately delivered torque multiplication factor of 1:12.
  • Compatible with a wide range of drive tools including torque and ratchet wrenches.
  • Includes straight and 90° reaction bars, reaction base, two breakaway adaptors* and L-type hex key.
  • Max. Rated Input/Output: 208Nm (153lb.ft)/2500Nm (1850lb.ft).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6291 *Note: Breakaway adaptors are not covered by the lifetime guarantee and are treated as consumable items.
Type Torque multiplier set
Drive Size 1/2 to 1in
Gear Ratio 1:16
Input Drive 1/2"Sq (Female)
Lifetime Warranty Yes
Maximum Rated Input 208Nm(153lb.ft)
Maximum Rated Output 2500Nm(1850lb.ft)
Nett Weight 8.70kg
Output Drive 1"Sq (Male)
Torque Ratio 1:12

Reviews

Be the first to submit a review

Trustpilot