Sealey AK6246 Hex Socket Bit Set 7pc 3/8"Sq Drive - Imperial

MPN
AK6246
Brand
Sealey
EAN-13
5054511771657
Order Code
94-0049
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA tray.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 1/8", 5/16", 5/32", 3/8", 1/4", 7/32", 3/16"".
  • Supplied in EVA tray.
  • Lifetime guarantee*.
  • Model No. AK6246
Contents 3/8"Sq Drive Hex Socket Bits; 1/8, 5/16, 5/32, 3/8, 1/4, 7/32, 3/16"
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.295kg

Reviews

Be the first to submit a review

Trustpilot