Sealey AK6243 TRX-Star*/Hex/Spline Socket Bit Set 22pc 3/8"Sq Drive

MPN
AK6243
Brand
Sealey
EAN-13
5054511557824
Order Code
94-0046
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA storage tray.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 3/8""Sq Drive (50mm) Socket Bits; Spline - M4, M5, M6, M8, M10, M12, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, T45, T47, T50, Hex - 4, 5, 6, 7, 8, 10mm.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK6243
Contents 50mm Socket Bits; Spline - M4, M5, M6, M8, M10, M12, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, T45, T47, T50, Hex - 4, 5, 6, 7, 8, 10mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.895kg

Reviews

Be the first to submit a review

Trustpilot