Sealey AK6232 Ribe Socket Bit Set 7pc 3/8"sq Drive 50mm

MPN
AK6232
Brand
Sealey
EAN-13
5051747472167
Order Code
89-6772
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Vanadium steel 3/8""Sq drive sockets with S2 steel ribe bits. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.
  • Contents: M4, M5, M6, M7, M8, M9, M10.
  • Forged Chrome Vanadium steel 3/8""Sq drive sockets with S2 steel ribe bits.
  • Knurled ring to assist gripping of socket with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6232
Type Ribe bit set
Drive Size 3/8in
Number of Pieces 7
Contents 3/8"Sq Drive 50mm Ribe Socket Bits; M4, M5, M6, M7, M8, M9, M10
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 50mm
Measurement 4 to 10mm
Minimum Length 50mm
Nett Weight 0.41kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot