Sealey AK6229 Hex Socket Bit Set 10pc Stubby 1/4", 3/8" & 1/2"Sq Drive

Order Code:

89-8142

Brand: Sealey MPN: AK6229 EAN-13: 5051747630482
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel sockets, heat treated and chrome plated with a fully polished mirror finish for corrosion resistance. S2 Steel stubby hex bits with a zinc phosphate finish. Ideal for limited access applications. Knurled ring for extra grip with greasy fingers. Supplied on socket rail.

Model NoAK6229
Contents:1/4"Sq Drive; 4, 5, 6, 7, 8mm, 3/8"Sq Drive; 10, 12, 14mm, 1/2"Sq Drive; 17, 19mm
Maximum Length:45mm
Minimum Length:28mm
Nett Weight:0.47Kg

Drive Size 1/4, 3/8, 1/2in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot