Sealey AK6228B TRX-Star* Socket Bit Set 12pc Stubby 1/4", 3/8" & 1/2"Sq Drive

MPN
AK6228B
Brand
Sealey
EAN-13
5054511267471
Order Code
94-2130
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. Fully polished black chrome finish with machined and lacquered surfaces. S2 Steel TRX-Star* stubby bits with a phosphate finish. Ideal for limited access applications. Knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • S2 Steel TRX-Star* stubby bits with a phosphate finish.
  • Ideal for limited access applications.
  • Contents: T8, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60.
  • Knurled ring for extra grip with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6228B
Contents TRX-Star* Socket Bits; 1/4"Sq Drive - T8, T10, T15, T20, T25, T27, 3/8"Sq Drive - T30, T40, T45, T50, T55, 1/2"Sq Drive; T60
Drive 1/4, 3/8" & 1/2"Sq
Lifetime Warranty Yes
Maximum Length 44mm
Minimum Length 29mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot