Sealey AK62261 TRX-Star Socket Bit Set 9pc 3/8"Sq Drive 150mm

Order Code:

89-8591

Brand: Sealey MPN: AK62261 EAN-13: 5051747693470
Qty Unit Price (Ex VAT)
1+ £31.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish. S2 Steel TRX-Star* bits with a blackened finish for resistance to corrosion. Smaller sizes feature reduced shoulder for easier access to recessed fixings. Sockets include 2mm hex setscrew allowing easy replacement of individual bits.

Model NoAK62261
Contents:3/8"Sq Drive 150mm TRX-Star* Socket Bit; T10, T15, T20, T25, T27, T30, T40, T45, T50
Drive:3/8"Sq
Maximum Length:150mm
Minimum Length:150mm
Nett Weight:0.75Kg

Blade Type Torx
Drive Type 3/8" Sq
Lifetime Warranty Yes
Number of Pieces 9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot