Sealey AK62255 Hex Socket Bit Set 7pc 3/8"Sq Drive 150mm Metric

MPN
AK62255
Brand
Sealey
EAN-13
5051747693432
Order Code
89-8587
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish. S2 Steel hex bits with a blackened finish for resistance to corrosion. Bits feature no shoulder for easier access to recessed fixings. Sockets include 2mm hex setscrew allowing easy replacement of individual bits. Supplied in storage case.
  • Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish.
  • S2 Steel hex bits with a blackened finish for resistance to corrosion.
  • Bits feature no shoulder for easier access to recessed fixings.
  • Sockets include 2mm hex setscrew allowing easy replacement of individual bits.
  • Contents: 3, 4, 5, 6, 7, 8, 10mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK62255
Blade Type Hex
Contents 150mm Hex Socket Bits; 3, 4, 5, 6, 7, 8, 10mm
Drive 3/8"Sq
Drive Type 3/8" Sq
Lifetime Warranty Yes
Maximum Length 150mm
Minimum Length 150mm
Nett Weight 0.63kg
Number of Pieces 7

Reviews

Be the first to submit a review

Trustpilot