Q. What sizes are the hex heads?
A. Hi Paul. Thank you for your question. The sizes are as follows: 1.5, 2, 2.5, 3, 4, 5, 6, 7, 8, 10, 11mm.
| Blade Type | Hex |
|---|---|
| Contents | 38mm Hex Socket Bits; 1.5, 2, 2.5, 3, 4, 5, 6, 7, 8, 10, 11mm |
| Drive | 1/4"Sq |
| Drive Type | 1/4" Sq |
| Lifetime Warranty | Yes |
| Nett Weight | 0.29kg |
| Number of Pieces | 11 |
Q. What sizes are the hex heads?
A. Hi Paul. Thank you for your question. The sizes are as follows: 1.5, 2, 2.5, 3, 4, 5, 6, 7, 8, 10, 11mm.