Sealey AK622 Hex Ball-end Socket Bit Set 7pc 100mm 1/2"sq Drive Metric

MPN
AK622
Brand
Sealey
EAN-13
5024209354516
Order Code
89-1167
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets heat treated and chrome plated for resistance to corrosion. Ball-end bits allow fixings to be driven with the hex shaft up to 30°. Satin finish with knurled ring to assist gripping socket with oily fingers.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Satin finish with knurled ring.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Length: 100mm.
  • Contents: 5, 6, 7, 8, 9, 10, 12mm.
  • Lifetime guarantee*.
  • Model No. AK622
Type Ball-end hex sockets
Drive Size 1/2in
Number of Pieces 7
Contents 1/2"Sq Drive 100mm Hex Ball-End Socket Bits; 5, 6, 7, 8, 9, 10, 12mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 100mm
Measurement 5 to 12mm
Minimum Length 100mm
Nett Weight 0.74kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot