Sealey AK6208 Trx-star Socket Bit Set 1/2"sq Drive 10pc

MPN
AK6208
Brand
Sealey
EAN-13
5024209934060
Order Code
89-5472
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Dual satin/chrome finish with knurled ring to assist gripping with oily fingers. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Dual satin/chrome finish with knurled ring to assist gripping with oily fingers.
  • Supplied on socket rail.
  • Contents: TRX-Star*; T20, T25, T27, T30, T40, T45, T50, T55, T60, T70.
  • Lifetime guarantee*.
  • Model No. AK6208
Type Socket set
Drive Size 1/2in
Number of Pieces 10
Contents 1/2"Sq Drive 55mm TRX-Star* Socket Bits; T20, T25, T27, T30, T40, T45, T50, T55, T60, T70
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 55mm
Measurement T20 to 70
Minimum Length 55mm
Nett Weight 0.83kg
Socket Type TRX-Star

Reviews

Be the first to submit a review

Trustpilot