Sealey AK6207 Trx-star Socket Bit Set 3/8"sq Drive 10pc

MPN
AK6207
Brand
Sealey
EAN-13
5024209934053
Order Code
89-5471
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Dual satin/chrome finish with knurled ring to assist gripping with oily fingers. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Dual satin/chrome finish with knurled ring to assist gripping with oily fingers.
  • Supplied on socket rail.
  • Contents: TRX-Star*; T10, T15, T20, T25, T27, T30, T40, T45, T47, T50.
  • Lifetime guarantee*.
  • Model No. AK6207
Type Socket set
Drive Size 3/8in
Number of Pieces 10
Contents 3/8"Sq Drive 50mm TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T47, T50
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 50mm
Measurement T10 to 50
Minimum Length 50mm
Nett Weight 0.39kg
Socket Type TRX

Reviews

Be the first to submit a review

Trustpilot