Sealey AK6197B TRX-Star Socket & Security Socket Bit Set 38pc 1/4" 3/8" & 1/2"Sq

MPN
AK6197B
Brand
Sealey
EAN-13
5054511683608
Order Code
94-0040
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Fully polished black chrome finish with machined and lacquered surface. Knurled ring to assist gripping with oily fingers. Supplied in storage case.
  • Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Fully polished black chrome finish with machined and lacquered surface.
  • Knurled ring to assist gripping with oily fingers.
  • Contents: TRX-Star* Socket Bits; 1/4""Sq Drive - T8, T10, T15, T20, T25, T27, T30, 3/8""Sq Drive - T40, T45, T47, T50, T55, 1/2""Sq Drive - T60, Security TRX-Star* Socket Bits; 1/4""Sq Drive - T7H, T8H, T9H, T10H, T15H, T20H, T25H, T30H, 3/8""Sq Drive - T40H, T45H, T50H, T55H, TRX-Star* Sockets; 1/4""Sq Drive - E4, E5, E6, E7, E8, 3/8""Sq Drive - E10, E12, E14, E16, 1/2""Sq Drive - E18, E20, E22, E24.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6197B
Contents TRX-Star* Socket Bits; 1/4"Sq Drive - T8, T10, T15, T20, T25, T27, T30, 3/8"Sq Drive - T40, T45, T47, T50, T55, 1/2"Sq Drive - T60, Security TRX-Star* Socket Bits; 1/4"Sq Drive - T7H, T8H, T9H, T10H, T15H, T20H, T25H, T30H, 3/8"Sq Drive - T40H, T45H, T50H, T55H, TRX-Star* Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E12, E14, E16, 1/2"Sq Drive - E18, E20, E22, E24
Drive 1/4, 3/8, 1/2"Sq
Lifetime Warranty Yes
Maximum Length 55mm
Minimum Length 36mm
Nett Weight 1.66kg

Reviews

Be the first to submit a review

Trustpilot