Sealey AK61806 TRX-Star* Socket Set 12pc 3/8"Sq Drive E4-E20

MPN
AK61806
Brand
Sealey
EAN-13
5054630353680
Order Code
89-9749
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets. Heat treated and chrome plated for resistance to corrosion. Fully polished mirror finish with knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets.
  • Heat treated and chrome plated for resistance to corrosion.
  • Fully polished mirror finish with knurled ring for extra grip.
  • Sizes: E4, E5, E6, E7, E8, E10, E11, E12, E14, E16, E18, E20.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK61806
Type TRX-Star
Drive Size 3/8in
Number of Pieces 12
Drive 3/8"Sq Drive
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.346kg
Sizes E4, E5, E6, E7, E8, E10, E11, E12, E14, E16, E18, E20
Socket Quantity 12
Socket Type TRX-Star

Reviews

Be the first to submit a review

Trustpilot