Sealey AK618 TRX-Star* Socket Set 14pc 1/4", 3/8" & 1/2"Sq Drive E4-E24

MPN
AK618
Brand
Sealey
EAN-13
5054511523829
Order Code
89-0240
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets. Heat treated and chrome plated for resistance to corrosion. Fully polished mirror finish with knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets.
  • Heat treated and chrome plated for resistance to corrosion.
  • Supplied on socket rail.
  • Fully polished mirror finish with knurled ring for extra grip with oily fingers.
  • Sizes: 1/4""Sq Drive; E4-E8, 3/8""Sq Drive; E10-E14, 1/2""Sq Drive; E16-E24.
  • Lifetime guarantee*.
  • Model No. AK618
Type TRX-Star
Drive Size 1/4, 3/8, 1/2in
Number of Pieces 14
1/2"Sq Drive E16, E18, E20, E22, E24
1/4"Sq Drive E4, E5, E6, E7, E8
3/8"Sq Drive E10, E11, E12, E14
Lifetime Warranty Yes
Nett Weight 0.65kg
Socket Quantity 14

Reviews

Be the first to submit a review

Trustpilot