Sealey AK6012 G-clamp 300mm

MPN
AK6012
Brand
Sealey
EAN-13
5024209100656
Order Code
89-1121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Length: 300mm.
  • Throat Depth: 100mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6012
Type G Clamp
Jaw Capacity 300mm
Length 300mm
Lifetime Warranty No
Material Forged steel
Nett Weight 2.59kg
Throat 100mm

Reviews

Be the first to submit a review

Trustpilot