Sealey AK6008 G-clamp 200mm

MPN
AK6008
Brand
Sealey
EAN-13
5024209100632
Order Code
89-1119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Length: 200mm.
  • Throat Depth: 80mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6008
Type G Clamp
Jaw Capacity 200mm
Length 200mm
Lifetime Warranty No
Material Forged steel
Nett Weight 1.29kg
Throat 80mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-1119

Q. Is 200mm the inner diameter (i.e. the size of the object that can be clamped) or the overall length of the clamp?

A. Hi Andy. Thank you for your question. This G-clamp will hold objects up to a maximum of 215 x 80mm.

Reviews

Be the first to submit a review

Trustpilot